- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- PSR-MS60-2NO-24DC-SC
PSR-MS60-2NO-24DC-SC
Phoenix Contact
The PSR-MS60-2NO-24DC-SC is a safety relay for emergency stop, safety door, and light grid applications, featuring 1 or 2-chan ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The PSR-MS60-2NO-24DC-SC is a safety relay for emergency stop, safety door, and light grid applications, featuring 1 or 2-channel operation with a 24V DC supply.
Search Keywords: PSRMS602NO24DCSC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PSR-MS60-2NO-24DC-SC
-
Alias/AKA:2904958
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:0.25
-
Mounting:DIN Rail
-
Operating Temperature:-40 to 55 °C
-
Termination Style:Screw Terminal
-
Contact Form:2 Form A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Manufacturer Stock:
261
can ship
4 Weeks
can ship
6/8/26