- Home ›
- All Products›
- PSR-MC70-2NO-1DO-24DC-SC
PSR-MC70-2NO-1DO-24DC-SC
Phoenix Contact
Safety relay for emergency stop - safety doors - light grid up to SILCL 1 - Cat. 1 - PL c - 1- or 2-channel operation - cross- ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Safety relay for emergency stop - safety doors - light grid up to SILCL 1 - Cat. 1 - PL c - 1- or 2-channel operation - cross-circuit detection - can be retriggered - off delay/on delay 0.2 s to 60 s - 2 enabling current paths - US = 24 V DC - plug-in screw terminal block
Search Keywords: PSRMC702NO1DO24DCSC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PSR-MC70-2NO-1DO-24DC-SC
-
Alias/AKA:2702094
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
10/5/26