- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- PSI-REP-PROFIBUS/12MB
Phoenix Contact
PSI-REP-PROFIBUS/12MB
Modular repeater for electrical isolation and range increase for PROFIBUS up to 12 Mbps - 4-way isolation - rail-mountable - s ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PSI-REP-PROFIBUS/12MB
-
Alias/AKA:2708863
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:N/A
-
Operating Temperature:-20°C to 60 °C