- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- PSI-MOS-RS422/FO 660 T
PSI-MOS-RS422/FO 660 T
Phoenix Contact
FO converter with integrated optical diagnostics - alarm contact - for RS-422/RS-485 4-wire/INTERBUS up to 2 Mbps - T-coupler ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FO converter with integrated optical diagnostics - alarm contact - for RS-422/RS-485 4-wire/INTERBUS up to 2 Mbps - T-coupler with two FO interfaces (FSMA) - 660 nm - for polymer/PCF fiber cable
Search Keywords: PSIMOSRS422FO660T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PSI-MOS-RS422/FO 660 T
-
Alias/AKA:2708384
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/24/26