Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

PSI-MODEM-SHDSL/SERIAL

Industrial SHDSL extender for serial RS-232/422/485 interfaces - point-to-point and line structures - serial data transmission ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Industrial SHDSL extender for serial RS-232/422/485 interfaces - point-to-point and line structures - serial data transmission up to 2000 kbps on in-house cables - diagnostics via USB and LEDs - two configurable alarm outputs
Search Keywords: PSIMODEMSHDSLSERIAL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: PSI-MODEM-SHDSL/SERIAL
Alias/AKA: 2313669
Unit of Measure: Per Each
RoHS: Yes
HTS: 8517620090
COO: DE
ECCN: 5A002A1
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Main Category: Module
Host Interface: RS-422,RS-485
Family: 2313669
Maximum Operating Supply Voltage: 30 VDC
Maximum Data Rate: 30 Mbps
Dimension: 114.5 x 35 x 99 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PSI-MODEM-SHDSL/SERIAL RoHS compliant?
Yes, PSI-MODEM-SHDSL/SERIAL is RoHS compliant.
What is the lead time for PSI-MODEM-SHDSL/SERIAL?
The standard lead time for PSI-MODEM-SHDSL/SERIAL is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 11/18/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$1,307.56
5 +
$1,242.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!