- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Modem Modules ›
- PSI-MODEM-SHDSL/ETH
Phoenix Contact
PSI-MODEM-SHDSL/ETH
First generation: Unmanaged Ethernet extender for point-to-point connections, line and ring structures, data rates up to 30 Mb ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PSI-MODEM-SHDSL/ETH
-
Alias/AKA:, 2313643
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:5A002A1
-
Supplier Standard Pack:
1 -
Dimension:114.5 x 35 x 99 mm
-
Main Category:Module
-
Maximum Data Rate:30 Mbps
-
Maximum Operating Supply Voltage:30 VDC
-
Family:N/A
-
Maximum Power Dissipation:N/A
-
Host Interface:RJ-45
-
This product is discontinued, but still in stock.