- Home ›
- All Products›
- PS-EE-2G/1AC/24DC/240W/SC
PS-EE-2G/1AC/24DC/240W/SC
Phoenix Contact
PS-EE-2G/1AC/24DC/240W/SC1-phase, output: 24 V DC / 10 A, from 24 to 28 V DC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PS-EE-2G/1AC/24DC/240W/SC1-phase, output: 24 V DC / 10 A, from 24 to 28 V DC
Search Keywords: PSEE2G1AC24DC240WSC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PS-EE-2G/1AC/24DC/240W/SC
-
Alias/AKA:1234304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
10 Weeks
can ship
7/23/26