- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PSD-S ME BR-SM/2S
PSD-S ME BR-SM/2S
Phoenix Contact
Angle for two-sided floor mounting - concealed cable routing - black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Angle for two-sided floor mounting - concealed cable routing - black
Search Keywords: PSDSMEBRSM2S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PSD-S ME BR-SM/2S
-
Alias/AKA:2700161
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531903000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Angle for Two Sided Floor Mounting
-
Color:Black
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/17/26