Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

PSBJ-URTK-6-GN

Female test connector - color: green

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Female test connector - color: green
Search Keywords: PSBJURTK6GN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PSBJ-URTK-6-GN
  • Alias/AKA:
    3026418
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Female Test Connector14547
  • Number of Ports:
    114540
  • Family:
    3026418
  • Contact Material:
    Brass14529
  • Housing Color:
    Green14533
  • Body Orientation:
    Straight14528
  • Mounting:
    Cable Mount14538
  • Product Diameter:
    6.4 mm
  • Gender:
    F14532
  • Operating Temperature:
    -60 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PSBJ-URTK-6-GN RoHS compliant?
Yes, PSBJ-URTK-6-GN is RoHS compliant.
What is the lead time for PSBJ-URTK-6-GN?
The standard lead time for PSBJ-URTK-6-GN is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in You may purchase all in-stock quantity of 9
Stock lot only:
9
Minimum Order Quantity:
10
5 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.617
10
$1.470
50 +
$1.400
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!