- Home ›
- All Products›
- PSBJ-URTK-6-BU
Phoenix Contact
PSBJ-URTK-6-BU
Female test connector - color: blue
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Female test connector - color: blue
Search Keywords: PSBJURTK6BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PSBJ-URTK-6-BU
-
Alias/AKA:3026434
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Female Test Connector
-
Number of Ports:1
-
Family:3026434
-
Contact Material:Brass
-
Housing Color:Blue
-
Body Orientation:Straight
-
Product Diameter:6.4 mm
-
Gender:F
Product Guides
+
Frequently Asked Questions
Is PSBJ-URTK-6-BU RoHS compliant?
Yes, PSBJ-URTK-6-BU is RoHS compliant.
What is the lead time for PSBJ-URTK-6-BU?
The standard lead time for PSBJ-URTK-6-BU is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
10/19/26