- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- PS-5
PS-5
Phoenix Contact
Test plugs - color: red
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Test plugs - color: red
Search Keywords: PS5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PS-5
-
Alias/AKA:3030983
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Test Adapter
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Red
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:59.82 x 22.3 x 5.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
215
can ship
Minimum Order Quantity:
3
4 Weeks
can ship
6/30/26