- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- PS-4
Phoenix Contact
PS-4
Test plugs - color: red
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Test plugs - color: red
Search Keywords: PS4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PS-4
-
Alias/AKA:3030970
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Test Adapter
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Red
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:59.82 x 22.3 x 4.2 mm
Product Guides
+
Frequently Asked Questions
Is PS-4 RoHS compliant?
Yes, PS-4 is RoHS compliant.
What is the lead time for PS-4?
The standard lead time for PS-4 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/9/26