- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- PRT/2
Phoenix Contact
PRT/2
Latching - can only be released using a screwdriver - length: 23.2 mm - width: 9 mm - number of positions: 2 - color: orange
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Latching - can only be released using a screwdriver - length: 23.2 mm - width: 9 mm - number of positions: 2 - color: orange
Search Keywords: PRT2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PRT/2
-
Alias/AKA:3040631
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Latching
Product Guides
+
Frequently Asked Questions
Is PRT/2 RoHS compliant?
Yes, PRT/2 is RoHS compliant.
What is the lead time for PRT/2?
The standard lead time for PRT/2 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
10/5/26