Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

PROT-M8

An M8 screw plug for the unoccupied M8 sockets of the sensor/actuator cable - boxes and flush-type connectors

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
An M8 screw plug for the unoccupied M8 sockets of the sensor/actuator cable - boxes and flush-type connectors
Search Keywords: PROTM8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: PROT-M8
Alias/AKA: 1682540
Unit of Measure: Per Each
RoHS: Yes
HTS: 3923500000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Cap
Operating Temperature: -25°C to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PROT-M8 RoHS compliant?
Yes, PROT-M8 is RoHS compliant.
What is the lead time for PROT-M8?
The standard lead time for PROT-M8 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Can Ship immediately
Manufacturer Stock:
4,107 can ship
Minimum Order Quantity:
20
Order Increment:
5
6 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$1.33
50 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!