- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PR2-RSC3-LV-120AC/4X21AU
PR2-RSC3-LV-120AC/4X21AU
Phoenix Contact
Preassembled relay modules with screw connection, consisting of: Relay socket, industrial relay with integrated LED and engage ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Preassembled relay modules with screw connection, consisting of: Relay socket, industrial relay with integrated LED and engage/disengage manual actuate lever, varistor module, and retaining bracket. Input voltage: 120 V AC, four PDTs with gold-plated contacts, 5 A
Search Keywords: PR2RSC3LV120AC4X21AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PR2-RSC3-LV-120AC/4X21AU
-
Alias/AKA:2834740
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
AC Coil Voltage:120 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
Price (USD)
Qty
Unit Price
5
$27.5814
10
$27.1677
25
$26.2523
50
$25.8585
100
$25.4707
250
$25.0886
500 +
$24.7123
Click for Quote
Log in
to unlock special pricing