Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

PR2-RSC3-LV-120AC/2X21

Preassembled relay modules with screw connection, consisting of: Relay socket, industrial relay with integrated LED and engage ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Preassembled relay modules with screw connection, consisting of: Relay socket, industrial relay with integrated LED and engage/disengage manual actuate lever, varistor protective module and relay retaining bracket. Input voltage: 120 V AC, two PDTs, 10 A
Search Keywords: PR2RSC3LV120AC2X21
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: PR2-RSC3-LV-120AC/2X21
Alias/AKA: 2834669
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Coil Voltage: 120 V
Coil Current: 11 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PR2-RSC3-LV-120AC/2X21 discontinued?
Yes, PR2-RSC3-LV-120AC/2X21 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PR2-RSC3-LV-120AC/2X21 RoHS compliant?
Yes, PR2-RSC3-LV-120AC/2X21 is RoHS compliant.
What is the lead time for PR2-RSC3-LV-120AC/2X21?
The standard lead time for PR2-RSC3-LV-120AC/2X21 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.17
5
$26.31
10
$25.92
25
$25.04
50
$24.67
100
$24.30
250 +
$23.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!