- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- PR1-RSP3-LV- 24AC/21AU
PR1-RSP3-LV- 24AC/21AU
Phoenix Contact
Preassembled relay modules with spring-cage connection, consisting of: Relay socket, multi-layer contact relay, pluggable disp ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Preassembled relay modules with spring-cage connection, consisting of: Relay socket, multi-layer contact relay, pluggable display or interference suppression module and retaining bracket. Input voltage: 24 V AC, 1 PDT, 10 A
Search Keywords: PR1RSP3LV24AC21AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PR1-RSP3-LV- 24AC/21AU
-
Alias/AKA:2834452
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:0.05 A
-
Mounting:Socket
-
Operating Temperature:-25 to 60 °C
-
Dimension:72 x 16 x 97 mm
-
Termination Style:Spring Terminal
-
Coil Current:26 mA
-
Contact Form:1 Form C
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Ships today, if you order in
8 Weeks
can ship
7/27/26