- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PR1-RSP3-LV- 24AC/21
PR1-RSP3-LV- 24AC/21
Phoenix Contact
Preassembled relay modules with spring-cage connection, consisting of: Relay socket plug-in miniature power relay with power c ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Preassembled relay modules with spring-cage connection, consisting of: Relay socket plug-in miniature power relay with power contacts, plug-in display/interference suppression module and relay retaining bracket. Input voltage: 24 V AC, contacts: 1 PDT, 10 A
Search Keywords: PR1RSP3LV24AC21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PR1-RSP3-LV- 24AC/21
-
Alias/AKA:2834410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:24 V
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
8 Weeks
can ship
7/27/26