- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- PR1-RSP3-LDP-24DC/21AU
PR1-RSP3-LDP-24DC/21AU
Phoenix Contact
Preassembled relay modules with spring-cage connection, consisting of: Relay socket, multi-layer contact relay, pluggable disp ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Preassembled relay modules with spring-cage connection, consisting of: Relay socket, multi-layer contact relay, pluggable display or interference suppression module and retaining bracket. Input voltage: 24 V DC, 1 PDT, 10 A
Search Keywords: PR1RSP3LDP24DC21AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PR1-RSP3-LDP-24DC/21AU
-
Alias/AKA:2834449
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:0.05 A
-
Mounting:Socket
-
Operating Temperature:-25 to 60 °C
-
Dimension:72 x 16 x 97 mm
-
Termination Style:Spring Terminal
-
Coil Current:19 mA
-
Contact Form:1 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
Price (USD)
Qty
Unit Price
5
$29.67
10
$29.23
25
$28.24
50
$27.82
100
$27.40
250
$26.99
500 +
$26.58
Click for Quote
Log in
to unlock special pricing