- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PR1-RSC3-LV-230AC/2X21
PR1-RSC3-LV-230AC/2X21
Phoenix Contact
Preassembled relay modules with screw connection, consisting of: Relay socket plug-in miniature power relay with power contact ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Preassembled relay modules with screw connection, consisting of: Relay socket plug-in miniature power relay with power contacts, plug-in display/interference suppression module and relay retaining bracket. Input voltage: 230 V AC, contacts: 2 PDT, 8 A
Search Keywords: PR1RSC3LV230AC2X21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PR1-RSC3-LV-230AC/2X21
-
Alias/AKA:2834517
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
AC Coil Voltage:230 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
Order Increment:
5
Price (USD)
Qty
Unit Price
1
$24.684
5
$22.440
10
$21.730
25
$21.110
50
$20.550
100
$20.240
250
$19.940
500 +
$19.640
Click for Quote
Log in
to unlock special pricing