- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PR1-RSC3-LV-120AC/2X21
PR1-RSC3-LV-120AC/2X21
Phoenix Contact
Preassembled relay modules with screw connection, consisting of: Relay socket plug-in miniature power relay with power contact ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Preassembled relay modules with screw connection, consisting of: Relay socket plug-in miniature power relay with power contacts, plug-in display/interference suppression module and relay retaining bracket. Input voltage: 120 V AC, contacts: 2 PDT, 8 A
Search Keywords: PR1RSC3LV120AC2X21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PR1-RSC3-LV-120AC/2X21
-
Alias/AKA:2834504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:120 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$29.84
5
$27.89
10
$26.17
25
$23.96
50
$22.68
100
$21.81
250 +
$21.26
Click for Quote
Log in
to unlock special pricing