- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PR1-RSC3-LV-120AC/21AU
PR1-RSC3-LV-120AC/21AU
Phoenix Contact
Preassembled relay modules PR1-RSC... with screw connection, consisting of: Relay socket, multi-layer contact relay, pluggable ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Preassembled relay modules PR1-RSC... with screw connection, consisting of: Relay socket, multi-layer contact relay, pluggable display or interference suppression module and retaining bracket. Input voltage: 120 V AC, 1 PDT, 12 A
Search Keywords: PR1RSC3LV120AC21AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PR1-RSC3-LV-120AC/21AU
-
Alias/AKA:2834384
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
AC Coil Voltage:120 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
Price (USD)
Qty
Unit Price
5
$35.10
10
$34.10
25
$33.41
50
$32.91
100
$32.42
250
$31.93
500 +
$31.45
Click for Quote
Log in
to unlock special pricing