- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- PR
Latching - length: 29.8 mm - width: 4.4 mm - number of positions: 1 - color: orange
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | PR |
| Alias/AKA: | 3040559 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |