- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- PML-W204 (50X50)
PML-W204 (50X50)
Phoenix Contact
Warning label, Sheet, yellow, labeled: Lightning flash and print: 120 V, Mounting type: Adhesive, Lettering field: 50 x 50 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Warning label, Sheet, yellow, labeled: Lightning flash and print: 120 V, Mounting type: Adhesive, Lettering field: 50 x 50 mm
Search Keywords: PMLW20450X50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PML-W204 (50X50)
-
Alias/AKA:0830445
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$11.04
10
$7.10
20
$5.67
40
$5.43
80
$5.20
160
$5.07
320
$4.94
640 +
$4.81
Click for Quote
Log in
to unlock special pricing