- Home ›
- All Products›
- PML-GHS100-(25X25)R
PML-GHS100-(25X25)R
Phoenix Contact
Hazardous substances label - Roll - white/red - pre-printed - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hazardous substances label - Roll - white/red - pre-printed - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - diameter: 0 mm - lettering field size: 25 x 25 mm - Number of individual labels: 500
Search Keywords: PMLGHS10025X25R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PML-GHS100-(25X25)R
-
Alias/AKA:1014290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/3/26