- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PMH 3:ZAHLEN 7
PMH 3:ZAHLEN 7
Phoenix Contact
Conductor marking collar - horizontally labeled with the number: Numbers - suitable for diameters 5.0 ... 9.0 mm - yellow - wi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marking collar - horizontally labeled with the number: Numbers - suitable for diameters 5.0 ... 9.0 mm - yellow - width: 4.2 mm
Search Keywords: PMH3ZAHLEN7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PMH 3:ZAHLEN 7
-
Alias/AKA:0800543:0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Conductor Marking Collar
-
Color:Yellow
-
Body Material:Ethylene Vinyl Acetate
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
19 Weeks
can ship
10/13/26