- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PMH 1:GROSSBUCHSTABEN I
PMH 1:GROSSBUCHSTABEN I
Phoenix Contact
Conductor marking collar - horizontally labeled with the capital letter: Letters - suitable for diameters 1.9 ... 3.8 mm - yel ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marking collar - horizontally labeled with the capital letter: Letters - suitable for diameters 1.9 ... 3.8 mm - yellow - width: 3.2 mm
Search Keywords: PMH1GROSSBUCHSTABENI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PMH 1:GROSSBUCHSTABEN I
-
Alias/AKA:0800475:I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Conductor Marking Collar
-
Color:Yellow
-
Body Material:Ethylene Vinyl Acetate
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
200
$0.165
1,000 +
$0.160
Click for Quote
Log in
to unlock special pricing