- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- PMH 0:ZAHLEN 2
PMH 0:ZAHLEN 2
Phoenix Contact
Conductor marking collar - horizontally labeled with the number: Numbers - suitable for diameters 1.4 ... 2.5 mm - yellow - wi ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conductor marking collar - horizontally labeled with the number: Numbers - suitable for diameters 1.4 ... 2.5 mm - yellow - width: 3.2 mm
Search Keywords: PMH0ZAHLEN2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PMH 0:ZAHLEN 2
-
Alias/AKA:0800420:0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Conductor Marking Collar
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Buy all 46 in-stock or the regular minimum order quantity of 100
Stock lot only:
46
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.1536
100
$0.1396
1,000
$0.1329
2,500
$0.1309
5,000
$0.1265
7,500
$0.1246
25,000
$0.1227
50,000
$0.1209
100,000 +
$0.1191
Click for Quote
Log in
to unlock special pricing