- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- PMH 0:GROSSBUCHSTABEN F
PMH 0:GROSSBUCHSTABEN F
Phoenix Contact
Conductor marking collar - horizontally labeled with the capital letter: Letters - suitable for diameters 1.4 ... 2.5 mm - yel ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conductor marking collar - horizontally labeled with the capital letter: Letters - suitable for diameters 1.4 ... 2.5 mm - yellow - width: 3.2 mm
Search Keywords: PMH0GROSSBUCHSTABENF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PMH 0:GROSSBUCHSTABEN F
-
Alias/AKA:0800433:F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Material:Ethylene Vinyl Acetate
-
Marker Color:Yellow
-
Maximum Cable Diameter:N/A
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Ships today, if you order in
Buy all 96 in-stock or the regular minimum order quantity of 200
Stock lot only:
96
Minimum Order Quantity:
200
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$0.1815
200
$0.1650
1,000 +
$0.1600
Click for Quote
Log in
to unlock special pricing