- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- PMB
PMB
Phoenix Contact
Phoenix module marker carrier - for labeling modules and PCBs - for hole diameter 3.9 to 4.1 mm - thickness of wall or board 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Phoenix module marker carrier - for labeling modules and PCBs - for hole diameter 3.9 to 4.1 mm - thickness of wall or board 1.5 - 2.0 mm - labeling with insert strips ESL - EST or ES/LP-BW-GB - lettering field: 29 x 8 mm
Search Keywords: PMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PMB
-
Alias/AKA:1004364
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Marker Carrier
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Manufacturer Stock:
102
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
6/29/26