Available Replacements
RECOMMENDED REPLACEMENT
1821067
1821067

Phoenix Contact

In Stock: 26

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

PLW-16-6/-3-10

Panel feed-through terminal block - connection method: Push-lock connection - Push-in spring connection - number of positions: ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Packaging
Certificate of Compliance
Description +
Panel feed-through terminal block - connection method: Push-lock connection - Push-in spring connection - number of positions: 3 - load current: 41 A - cross section: 2.5 mm² - 10 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 54.4 mm - color: gray
Search Keywords: PLW166310
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PLW-16-6/-3-10
  • Alias/AKA:
    1821067
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    SK
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PLW-16-6/-3-10 discontinued?
Yes, PLW-16-6/-3-10 from Phoenix Contact is discontinued (end-of-life July 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLW-16-6/-3-10?
The recommended replacement for PLW-16-6/-3-10 is 1821067 from Phoenix Contact, available from OnlineComponents.com.
Is PLW-16-6/-3-10 RoHS compliant?
Yes, PLW-16-6/-3-10 is RoHS compliant.
What is the lead time for PLW-16-6/-3-10?
The standard lead time for PLW-16-6/-3-10 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 07/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately
11 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$23.6500
5
$23.2952
15
$22.2166
30
$20.9471
60
$19.8148
105
$19.5176
255 +
$19.0428
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!