Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

PLD-M-260-W-85/95-365/D40

LED machine light - 24 V DC - emission angle 85 °/95 ° - color temperature 5000 K - length 365 mm - diameter 40 mm - M12 conne ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LED machine light - 24 V DC - emission angle 85 °/95 ° - color temperature 5000 K - length 365 mm - diameter 40 mm - M12 connector - Light housing: Anodized aluminum - Pane: Single-pane safety glass (ESG - thermally toughened float glass) - pivoting - resistant to coolants and lubricants
Search Keywords: PLDM260W8595365D40
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: PLD-M-260-W-85/95-365/D40
Alias/AKA: 2702481
Unit of Measure: Per Each
RoHS: Yes
HTS: 9405426000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PLD-M-260-W-85/95-365/D40 RoHS compliant?
Yes, PLD-M-260-W-85/95-365/D40 is RoHS compliant.
What is the lead time for PLD-M-260-W-85/95-365/D40?
The standard lead time for PLD-M-260-W-85/95-365/D40 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 1/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$427.80
5 +
$406.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!