Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

PLD-M-260-W-75/95-790/D70

LED machine light - 24 V DC - emission angle 75 °/95 ° - color temperature 5000 K - length 790 mm - diameter 70 mm - M12 conne ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LED machine light - 24 V DC - emission angle 75 °/95 ° - color temperature 5000 K - length 790 mm - diameter 70 mm - M12 connector - Light housing: Anodized aluminum - Pane: Single-pane safety glass (ESG - thermally toughened float glass) - pivoting - resistant to coolants and lubricants
Search Keywords: PLDM260W7595790D70
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: PLD-M-260-W-75/95-790/D70
Alias/AKA: 2702488
Unit of Measure: Per Each
RoHS: Yes
HTS: 9405426000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PLD-M-260-W-75/95-790/D70 RoHS compliant?
Yes, PLD-M-260-W-75/95-790/D70 is RoHS compliant.
What is the lead time for PLD-M-260-W-75/95-790/D70?
The standard lead time for PLD-M-260-W-75/95-790/D70 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 11/19/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$696.75
5 +
$661.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!