- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- PLD-E-400-W-375
Phoenix Contact
PLD-E-400-W-375
LED enclosure light - 24 V DC - color temperature 5000 K - length 375 mm - pivoting - can be switched in series - including mo ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLD-E-400-W-375
-
Alias/AKA:2702222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Color:White
-
Category:LED Module
-
Color Temperature:5000 K