Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

PLD-E-400-W-250

LED enclosure light - 24 V DC - color temperature 5000 K - length 250 mm - pivoting - can be switched in series - including mo ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LED enclosure light - 24 V DC - color temperature 5000 K - length 250 mm - pivoting - can be switched in series - including mounting accessories
Search Keywords: PLDE400W250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PLD-E-400-W-250
  • Alias/AKA:
    2702221
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9405426000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color:
    White
  • Category:
    LED Module
  • Color Temperature:
    5000 K
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PLD-E-400-W-250 RoHS compliant?
Yes, PLD-E-400-W-250 is RoHS compliant.
What is the lead time for PLD-E-400-W-250?
The standard lead time for PLD-E-400-W-250 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
9 Weeks can ship 11/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$134.08
5 +
$127.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!