As a globally recognized supplier of electronic connectors, JAE Electronics, Inc. (subsidiary of Japan Aviation Electronics Industries, LTD (JAE)) designs, manufactures and markets superior electronic connectors and aerospace products to a variety of industries. With the philosophy “Explore, Create, and Practice”, the company continues to lead the way in providing innovative solutions to an inc
PLC-RELAY with integrated switch (actuation: Manual) with screw connection - for mounting on DIN rail NS 35/7.5 - input voltag ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: red
Continuous plug-in bridge - length: 500 mm - color: blue
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue
Continuous plug-in bridge - length: 500 mm - color: gray
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
Continuous plug-in bridge - length: 500 mm - color: red
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Fur ...
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: gray
Single plug-in bridge - length: 8 mm - number of positions: 2 - color: gray