Image is representational - see mfr. specs

PLC-RSP- 24UC/21

Phoenix Contact

PLC relay, consisting of base terminal block PLC-BSP.../21 with spring-cage connection and pluggable miniature relay with powe ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
PLC relay, consisting of base terminal block PLC-BSP.../21 with spring-cage connection and pluggable miniature relay with power contact, for assembly on DIN rail NS 35/7.5, 1 PDT, input voltage 24 V AC/DC
Search Keywords: PLCRSP24UC21
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PLC-RSP- 24UC/21
  • Alias/AKA:
    2966485
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • AC Coil Voltage:
    24 V
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$25.50
5
$24.70
10
$24.33
30
$23.51
50
$23.16
100
$22.81
250 +
$22.47
Click for Quote
Log in to unlock special pricing
Older Equivalent
2966485
2966485
VIEW PRODUCT
Electromechanical Relay 24VDC 24VAC 2.8KOhm 6A SPDT(6.2x94x80)mm

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!