- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PLC-RSP-12DC/21/C1D2
Available Replacements
Phoenix Contact
PLC-RSP-12DC/21/C1D2
PLC-INTERFACE, consisting of DIN rail-mountable basic terminal block with spring connection and plug-in miniature relay with p ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
PLC-INTERFACE, consisting of DIN rail-mountable basic terminal block with spring connection and plug-in miniature relay with power contact, 1 PDT, input voltage: 12 V DC, UL/cUL: approved for use in Ex Zone Class I, Div. 2
Search Keywords: PLCRSP12DC21C1D2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-RSP-12DC/21/C1D2
-
Alias/AKA:5606332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:N/A
-
Coil Current:15.3 mA
Product Guides
+
Frequently Asked Questions
Is PLC-RSP-12DC/21/C1D2 discontinued?
Yes, PLC-RSP-12DC/21/C1D2 from Phoenix Contact is discontinued (end-of-life October 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLC-RSP-12DC/21/C1D2?
The recommended replacement for PLC-RSP-12DC/21/C1D2 is PLC-RPT-12DC/21/EX from Phoenix Contact, available from OnlineComponents.com.
Is PLC-RSP-12DC/21/C1D2 RoHS compliant?
Yes, PLC-RSP-12DC/21/C1D2 is RoHS compliant.
What is the lead time for PLC-RSP-12DC/21/C1D2?
The standard lead time for PLC-RSP-12DC/21/C1D2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.