- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PLC-RSC- 60DC/21HC
PLC-RSC- 60DC/21HC
Phoenix Contact
PLC-INTERFACE - consisting of PLC-BSC.../21 HC basic terminal block with screw connection and plug-in miniature relay for a hi ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 04/30/2026
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE - consisting of PLC-BSC.../21 HC basic terminal block with screw connection and plug-in miniature relay for a high continuous current - for mounting on DIN rail NS 35/7,5 - limiting continuous current up to 10 A - 1 PDT - input voltage 60 V DC
Search Keywords: PLCRSC60DC21HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-RSC- 60DC/21HC
-
Alias/AKA:2967659
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 04/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26