- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PLC-RSC-230UC/21HC
PLC-RSC-230UC/21HC
Phoenix Contact
PLC-INTERFACE - consisting of PLC-BSC.../21 HC basic terminal block with screw connection and plug-in miniature relay for a hi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE - consisting of PLC-BSC.../21 HC basic terminal block with screw connection and plug-in miniature relay for a high continuous current - for mounting on DIN rail NS 35/7,5 - limiting continuous current up to 10 A - 1 PDT - input voltage 230 V AC/220 V DC
Search Keywords: PLCRSC230UC21HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-RSC-230UC/21HC
-
Alias/AKA:2967675
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:230 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments