Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

PLC-RSC-230UC/21/EX

PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 6.2 mm with screw connection and plug-in miniature re ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 6.2 mm with screw connection and plug-in miniature relay with 6 A power contact - 1 changeover contact - 230 V AC/220 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2.
Search Keywords: PLCRSC230UC21EX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: PLC-RSC-230UC/21/EX
Alias/AKA: 2909526
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Coil Current: 3DC,3.2AC mA
AC Coil Voltage: 230 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PLC-RSC-230UC/21/EX RoHS compliant?
Yes, PLC-RSC-230UC/21/EX is RoHS compliant.
What is the lead time for PLC-RSC-230UC/21/EX?
The standard lead time for PLC-RSC-230UC/21/EX is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$27.27
10 +
$25.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!