- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PLC-RSC-230UC/21-21
PLC-RSC-230UC/21-21
Phoenix Contact
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and pluggable miniature relay with power con ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and pluggable miniature relay with power contact - for assembly on DIN rail NS 35/7.5 - 2 PDT - input voltage 230 V AC / 220 V DC
Search Keywords: PLCRSC230UC2121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-RSC-230UC/21-21
-
Alias/AKA:2967099
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:230 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
4 Weeks
can ship
7/7/26