- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PLC-RSC-12DC/21/EX
PLC-RSC-12DC/21/EX
Phoenix Contact
PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 6.2 mm with screw connection and plug-in miniature re ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 6.2 mm with screw connection and plug-in miniature relay with 6 A power contact - 1 changeover contact - 12 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2.
Search Keywords: PLCRSC12DC21EX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-RSC-12DC/21/EX
-
Alias/AKA:2909522
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,179
can ship
4 Weeks
can ship
6/9/26