- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PLC-RSC-120UC/21/SO46
PLC-RSC-120UC/21/SO46
Phoenix Contact
6.2 mm PLC basic terminal blocks with screw connection and integrated RCZ filter against interference currents and voltages on ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
6.2 mm PLC basic terminal blocks with screw connection and integrated RCZ filter against interference currents and voltages on the control side - 120 V AC input voltage with 1 PDT relay
Search Keywords: PLCRSC120UC21SO46
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-RSC-120UC/21/SO46
-
Alias/AKA:5603593
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:120 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Manufacturer Stock:
578
can ship
4 Weeks
can ship
6/9/26