Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

PLC-RSC-120UC/21HC

PLC-INTERFACE - consisting of PLC-BSC.../21 HC basic terminal block with screw connection and plug-in miniature relay for a hi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PLC-INTERFACE - consisting of PLC-BSC.../21 HC basic terminal block with screw connection and plug-in miniature relay for a high continuous current - for mounting on DIN rail NS 35/7,5 - limiting continuous current up to 10 A - 1 PDT - input voltage 120 V AC/110 V DC
Search Keywords: PLCRSC120UC21HC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: PLC-RSC-120UC/21HC
Alias/AKA: 2967662
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
AC Coil Voltage: 120 V
Coil Current: 4.5 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PLC-RSC-120UC/21HC RoHS compliant?
Yes, PLC-RSC-120UC/21HC is RoHS compliant.
What is the lead time for PLC-RSC-120UC/21HC?
The standard lead time for PLC-RSC-120UC/21HC is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Ships today, if you order in
Manufacturer Stock:
205 can ship
5 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.59
10 +
$35.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!