- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PLC-RSC-120UC/21
PLC-RSC-120UC/21
Phoenix Contact
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and pluggable miniature relay with power con ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and pluggable miniature relay with power contact - for assembly on DIN rail NS 35/7.5 - 1 PDT - input voltage 120 V AC / 110 V DC
Search Keywords: PLCRSC120UC21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-RSC-120UC/21
-
Alias/AKA:2966197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:120 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Can Ship immediately
Manufacturer Stock:
15,783
can ship
Minimum Order Quantity:
2
4 Weeks
can ship
7/13/26