- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PLC-RSC-120UC/ 1/SEN
PLC-RSC-120UC/ 1/SEN
Phoenix Contact
PLC-INTERFACE for input functions - consisting of PLC-BSC.../SEN basic terminal block with screw connection and plug-in miniat ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE for input functions - consisting of PLC-BSC.../SEN basic terminal block with screw connection and plug-in miniature relay with power contact - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage 120 V AC/110 DC
Search Keywords: PLCRSC120UC1SEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-RSC-120UC/ 1/SEN
-
Alias/AKA:2966249
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:120 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/9/26