- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PLC-RPT-110UC/21-21/RW
PLC-RPT-110UC/21-21/RW
Phoenix Contact
PLC-INTERFACE for railway applications - consisting of basic terminal block with push-in connection and plug-in miniature rela ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE for railway applications - consisting of basic terminal block with push-in connection and plug-in miniature relay with power contact - range: 0.7 x UN to 1.25 x UN - temperature class TX: -40°C to +70°C - 2 PDTs - input voltage 110 V DC
Search Keywords: PLCRPT110UC2121RW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-RPT-110UC/21-21/RW
-
Alias/AKA:2900348
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
2 Weeks
can ship
6/22/26