- 홈 ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- PLC-OSP- 24DC/ 24DC/ 2
PLC-OSP- 24DC/ 24DC/ 2
Phoenix Contact
PLC-INTERFACE, consisting of PLC-BSP....../21 basic terminal block with spring-cage connection and plug-in miniature solid-sta ...
데이터 시트 액세서리
유해물질 제한지침(RoHS) 준수
Discontinued & Replaced
Certificate of Compliance Guarantee
설명
+
PLC-INTERFACE, consisting of PLC-BSP....../21 basic terminal block with spring-cage connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 24 V DC, output: 3 - 33 V DC/3 A
Search Keywords: PLCOSP24DC24DC2
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Phoenix Contact
-
부품 번호:PLC-OSP- 24DC/ 24DC/ 2
-
Alias/AKA:2967471
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Output Type:DC
-
Maximum Output Voltage:33 V
-
Input Type:DC
-
Mounting:DIN Rail
-
Termination Style:Screw Terminal
-
Dimension:6.2 x 80 x 94 mm
자료
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.