- Home ›
- All Products›
- PLC-OSC- 60DC/ 24DC/ 2
PLC-OSC- 60DC/ 24DC/ 2
Phoenix Contact
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 04/30/2026
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 60 V DC - output: 3 - 33 V DC/3 A
Search Keywords: PLCOSC60DC24DC2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-OSC- 60DC/ 24DC/ 2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 04/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/3/26